onsemi Bridge Rectifier, 600 V 300 A, 4-Pin Single
- RS Stock No.:
- 186-9716
- Mfr. Part No.:
- GBPC1206W
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.068 | €25.34 |
*price indicative
- RS Stock No.:
- 186-9716
- Mfr. Part No.:
- GBPC1206W
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 12A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29mm | |
| Peak Reverse Current Ir | 500μA | |
| Width | 29 mm | |
| Series | GBPC12W | |
| Standards/Approvals | No | |
| Height | 11.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 12A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29mm | ||
Peak Reverse Current Ir 500μA | ||
Width 29 mm | ||
Series GBPC12W | ||
Standards/Approvals No | ||
Height 11.23mm | ||
Automotive Standard No | ||
GBPC1206: 12 A Bridge Rectifier
Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation
Surge overload ratings from 300 A to 400 A
Isolated voltage from case to lead over 2500 V
Terminals Finish Material - Silver (solderable for the wire type GBPC-W package), - Nickel for GBPC package
Applications
This product is general usage and suitable for many different applications.
