onsemi Bridge Rectifier, 100 V 300 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
803-1869
Mfr. Part No.:
GBPC1201W
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Through Hole

Package Type

GBPC-W

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

12A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Forward Voltage Vf

1.1V

Length

29mm

Width

29 mm

Peak Reverse Current Ir

500μA

Standards/Approvals

No

Series

GBPC12W

Height

11.23mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor


High Current 12 Amperes

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Surge Overload Rating 300A

Isolated voltage from case to lead over 2500V

UL certified, UL #E258596

Related links