Diodes Inc Bridge Rectifier, 8A, 400V, 4-Pin
- RS Stock No.:
- 823-4119
- Mfr. Part No.:
- GBU804
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-4119
- Mfr. Part No.:
- GBU804
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 500µA | |
| Dimensions | 22.3 x 3.56 x 18.8mm | |
| Length | 22.3mm | |
| Width | 3.56mm | |
| Height | 18.8mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 8A | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 500µA | ||
Dimensions 22.3 x 3.56 x 18.8mm | ||
Length 22.3mm | ||
Width 3.56mm | ||
Height 18.8mm | ||
SIL PCB Mounting, GBU series
Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
