- RS Stock No.:
- 906-6743
- Mfr. Part No.:
- CDBHM140L-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6743
- Mfr. Part No.:
- CDBHM140L-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schottky Rectifiers, 1A to 1.5A
A range of general purpose Schottky Rectifiers from Comchip. These diodes exhibit low forward voltage drop with a fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low-power loss.
Ideal for surface mount applications
High surge current capability
High surge current capability
Diodes and Rectifiers, Comchip
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | MBS |
Pin Count | 4 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 40A |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 550mV |
Peak Reverse Current | 20mA |
Dimensions | 4.9 x 4 x 2.7mm |
Length | 4.9mm |
Junction Capacitance | 250pF |
Width | 4mm |
Height | 2.7mm |
- RS Stock No.:
- 906-6743
- Mfr. Part No.:
- CDBHM140L-HF
- Manufacturer:
- COMCHIP TECHNOLOGY