- RS Stock No.:
- 917-8925
- Mfr. Part No.:
- ABS10
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 917-8925
- Mfr. Part No.:
- ABS10
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifier - ABS Series
HY Electronic (Cayman) Limited ABS series are surface mount glass passivated bridge rectifiers. They have forward currents of 0.8A and 1A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.
Lead: Tin plated copper
PRV: 1000 V
PRV: 1000 V
Bridge Rectifiers - HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 800mA |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Surface Mount |
Package Type | ABS |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Diode Type | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 5.2 x 4.6 x 1.5mm |
Length | 5.2mm |
Width | 4.6mm |
Height | 1.5mm |
- RS Stock No.:
- 917-8925
- Mfr. Part No.:
- ABS10
- Manufacturer:
- HY Electronic Corp