HY Electronic Corp Bridge Rectifier, 10A, 600V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-5334
Mfr. Part No.:
4GBJ1006
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Bridge Type

Single Phase

Peak Average Forward Current

10A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

25.3mm

Dimensions

25.3 x 4.8 x 15.3mm

Height

15.3mm

Width

4.8mm

Junction Capacitance

55pF

COO (Country of Origin):
CN

Bridge Rectifier - 2GBJ / 4GBJ Series


The 2GBJ / 4GBJ family of glass passivated bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 2 A to 10 A. Suitable for use in AC to DC conversion and in printed circuit applications.

Low forward voltage drop
High current capability
Material: U/L recognition
Flammability classification U/L94V-0


Bridge Rectifiers - HY Electronic (Cayman) Limited