- RS Stock No.:
- 202-2169
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€427.17
(exc. VAT)
€525.42
(inc. VAT)
Units | Per unit |
1 - 2 | €427.17 |
3 - 5 | €397.27 |
6 - 11 | €375.91 |
12 + | €341.74 |
- RS Stock No.:
- 202-2169
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nickel Aluminium Bronze
The RS Pro range of Nickel Aluminium Bronze rod and tubes, offer a high level of Aluminium and Nickel making it a high strength option, while keeping the core Bronze properties of high wear, corrosion and ductility.
Typical applications include gears, bearings, pumps, impellers, turbine components and masonry fixings.
Features and Benefits
Corrosion resistance
Good strength and ductility
High weldability
Specification DGS1043 grade 2 Issue 4 BS EN10204 1981 3.1B
Related specifications - cast and wrought:
Related specifications - cast and wrought:
ISO: CU A 110 FE 5N15.CA104
British: BS1400:A.B.2
British: BS1400:A.B.2
Standards
DGS 1043 grade 2 Issue 4; BS EN10204 1981 3.1B; CU A 110 FE5N15.CA104 (ISO); BS1400:A.B.2 (British)
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Nickel Aluminium Bronze |
Length | 18in |
Rod Diameter | 1 1/2in |
Tensile Strength | 680 to 740 Mpa |
Hardness | 120 to 220 HV |
Thermal Conductivity | 37.7W/mK |
Density | 7.58g/cm³ |
Suitability | Bearings, Bushings, Heavy Load Gears, Hydraulic Valve Components, Pumps, Valves, Wear Plates, Worm Wheels |