Vikan Green Polypropylene Handle, 1m
- RS Stock No.:
- 248-7329
- Mfr. Part No.:
- 29682
- Manufacturer:
- Vikan
Price Each**
€13.41
(exc. VAT)
€16.49
(inc. VAT)
27 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.41 |
**price indicative
Related links
- Vikan Green Polypropylene Handle, 650mm
- Vikan Green Polypropylene Handle for use with Cleaners, Squeegees...
- Vikan Green Glass Reinforced 1.5m
- Vikan Yellow Glass Reinforced 1m
- Vikan White Glass Reinforced 1m
- Vikan Blue Glass Reinforced 1m
- Vikan Red Glass Reinforced 1m
- Vikan Green Polypropylene Mop Handle, 1.3m