- RS Stock No.:
- 222-3007
- Mfr. Part No.:
- 101188
- Manufacturer:
- Vikan
10 In stock for delivery within 2 working days
Added
Price Each
€24.84
(exc. VAT)
€30.55
(inc. VAT)
Units | Per unit |
1 + | €24.84 |
- RS Stock No.:
- 222-3007
- Mfr. Part No.:
- 101188
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan hygienic hi-flex wall bracket system provides a flexible solution for storage of your cleaning tool and utensil in any area of your site. The rail is easily attached to the 4 wall mounts by sliding it on from the right or left side. Available in grey colour.
The Grip band module can hold products with a diameter of 28-33 mm
The Hook module can hold products weighing up to 3 kg
The Hook module can hold products weighing up to 3 kg
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Tools Held | 5 |
Width | 420mm |