Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Facilities Cleaning & Maintenance
Floor Cleaning
Broom Holders & Cleaning Shadow Boards
Vikan 10021 Mop Holder, Pink
RS Stock No.:
276-4488
Mfr. Part No.:
10021
Manufacturer:
Vikan
View this category
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€7.95
(exc. VAT)
€9.78
(inc. VAT)
Units
Per unit
1 +
€7.95
RS Stock No.:
276-4488
Mfr. Part No.:
10021
Manufacturer:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 10021
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
The Vikan 3 Spare part rubber bands is for 1011x Hygienic Hi-Flex Wall Bracket System & 1013x Grip Band Module. It is made of TPE rubber material.
FDA compliant raw material
Meets the REACH regulation
Attribute
Value
Colour
Pink
Number of Tools Held
1
Material
TPE Rubber
Width
100mm
Attachment Type
Clip
RS Stock No.:
276-4488
Mfr. Part No.:
10021
Manufacturer:
Vikan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 10021
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
The Vikan 3 Spare part rubber bands is for 1011x Hygienic Hi-Flex Wall Bracket System & 1013x Grip Band Module. It is made of TPE rubber material.
FDA compliant raw material
Meets the REACH regulation
Attribute
Value
Colour
Pink
Number of Tools Held
1
Material
TPE Rubber
Width
100mm
Attachment Type
Clip