STMicroelectronics, L4975A Step-Down Switching Regulator, 1-Channel 5A Adjustable 15-Pin, MULTIWATT V
- RS Stock No.:
- 265-594
- Mfr. Part No.:
- L4975A
- Manufacturer:
- STMicroelectronics
3 In stock for delivery within 2 working days
Added
Price Each
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Units | Per unit |
1 - 4 | €17.56 |
5 - 9 | €16.67 |
10 - 24 | €15.01 |
25 - 49 | €13.51 |
50 + | €12.84 |
- RS Stock No.:
- 265-594
- Mfr. Part No.:
- L4975A
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 50 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 15 |
Package Type | MULTIWATT V |
Switching Regulator | Yes |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Width | 5mm |
Maximum Operating Temperature | +150 °C |
Length | 19.6mm |
Efficiency | 92% |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.6 x 5 x 10.7mm |
Height | 10.7mm |
- RS Stock No.:
- 265-594
- Mfr. Part No.:
- L4975A
- Manufacturer:
- STMicroelectronics