- RS Stock No.:
- 102-3575
- Mfr. Part No.:
- L5972D
- Manufacturer:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tube of 100)
€2.03
(exc. VAT)
€2.50
(inc. VAT)
Units | Per unit | Per Tube* |
100 - 400 | €2.03 | €203.00 |
500 + | €1.995 | €199.50 |
*price indicative |
- RS Stock No.:
- 102-3575
- Mfr. Part No.:
- L5972D
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.235 V |
Minimum Input Voltage | 4.4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 275 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.25mm |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 5 x 4 x 1.25mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |