Texas Instruments, LM25007MM/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MSOP

Subtotal (1 reel of 1000 units)*

€2,108.00

(exc. VAT)

€2,593.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.108€2,108.00

*price indicative

RS Stock No.:
121-8982
Mfr. Part No.:
LM25007MM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Regulator Function

Buck Controller

Minimum Input Voltage

9 V

Maximum Input Voltage

42 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

800 kHz

Pin Count

8

Package Type

MSOP

Switching Regulator

Yes

Width

3mm

Height

0.86mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3 x 3 x 0.86mm

Related links