- RS Stock No.:
- 121-9747
- Mfr. Part No.:
- TPS62160DSGT
- Manufacturer:
- Texas Instruments
13250 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 250)
€1.369
(exc. VAT)
€1.684
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 1000 | €1.369 | €342.25 |
1250 - 2250 | €1.26 | €315.00 |
2500 + | €1.191 | €297.75 |
*price indicative |
- RS Stock No.:
- 121-9747
- Mfr. Part No.:
- TPS62160DSGT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 6 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 2.25 MHz |
Package Type | WSON |
Line Regulation | 0.02 %/V |
Load Regulation | 0.05 %/A |
Width | 2.1mm |
Height | 0.75mm |
Length | 2.1mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.1 x 2.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |