- RS Stock No.:
- 145-0130
- Mfr. Part No.:
- TPS54331D
- Manufacturer:
- Texas Instruments
375 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 75)
€1.339
(exc. VAT)
€1.647
(inc. VAT)
Units | Per unit | Per Tube* |
75 - 75 | €1.339 | €100.425 |
150 - 300 | €1.205 | €90.375 |
375 - 675 | €1.139 | €85.425 |
750 + | €1.071 | €80.325 |
*price indicative |
- RS Stock No.:
- 145-0130
- Mfr. Part No.:
- TPS54331D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 28 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 684 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
- RS Stock No.:
- 145-0130
- Mfr. Part No.:
- TPS54331D
- Manufacturer:
- Texas Instruments