- RS Stock No.:
- 145-3060
- Mfr. Part No.:
- LM2575TV-012G
- Manufacturer:
- onsemi
100 In stock for delivery within 2 working days
Price Each (In a Tube of 50)
€2.355
(exc. VAT)
€2.897
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | €2.355 | €117.75 |
250 - 450 | €1.889 | €94.45 |
500 + | €1.653 | €82.65 |
*price indicative |
- RS Stock No.:
- 145-3060
- Mfr. Part No.:
- LM2575TV-012G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 12 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Height | 9.271mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 88% |
Dimensions | 10.541 x 4.572 x 9.271mm |
Width | 4.572mm |
Maximum Operating Temperature | +125 °C |
Length | 10.54mm |
- RS Stock No.:
- 145-3060
- Mfr. Part No.:
- LM2575TV-012G
- Manufacturer:
- onsemi