- RS Stock No.:
- 150-1746
- Mfr. Part No.:
- ISL85012FRZ-T7A
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€4.14
(exc. VAT)
€5.09
(inc. VAT)
Units | Per unit |
1 - 9 | €4.14 |
10 - 24 | €3.73 |
25 - 49 | €3.31 |
50 - 99 | €3.10 |
100 + | €2.90 |
- RS Stock No.:
- 150-1746
- Mfr. Part No.:
- ISL85012FRZ-T7A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 12A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Synchronous Buck Regulator |
Minimum Output Voltage | 4.3 V |
Minimum Input Voltage | 3.8 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 15 |
Package Type | TQFN |
Switching Regulator | Yes |
Width | 3.5mm |
Height | 0.75mm |
Dimensions | 3.5 x 3.5 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Length | 3.5mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 150-1746
- Mfr. Part No.:
- ISL85012FRZ-T7A
- Manufacturer:
- Renesas Electronics