Analog Devices, ADP2370ACPZ-R2Step-Down Switching Regulator, 1-Channel 800mA Adjustable 8-Pin, LFCSP WD
- RS Stock No.:
- 160-3378
- Mfr. Part No.:
- ADP2370ACPZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3378
- Mfr. Part No.:
- ADP2370ACPZ-R2
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 14 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.2 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1.4 MHz |
Package Type | LFCSP WD |
Line Regulation | 0.01 %/V |
Load Regulation | 0.125 %/A |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.75mm |
Efficiency | 92% |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 160-3378
- Mfr. Part No.:
- ADP2370ACPZ-R2
- Manufacturer:
- Analog Devices