- RS Stock No.:
- 168-5079
- Mfr. Part No.:
- TPS563208DDCT
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 250)
€0.625
(exc. VAT)
€0.769
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | €0.625 | €156.25 |
500 - 1000 | €0.504 | €126.00 |
1250 - 2250 | €0.491 | €122.75 |
2500 + | €0.479 | €119.75 |
*price indicative |
- RS Stock No.:
- 168-5079
- Mfr. Part No.:
- TPS563208DDCT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 580 kHz |
Pin Count | 6 |
Package Type | SOT |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Dimensions | 3.05 x 1.75 x 1mm |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |
Height | 1mm |
Length | 3.05mm |
- RS Stock No.:
- 168-5079
- Mfr. Part No.:
- TPS563208DDCT
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- PH