- RS Stock No.:
- 177-1904
- Mfr. Part No.:
- LM2576WT
- Manufacturer:
- Microchip
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.624
(exc. VAT)
€1.998
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.624 | €8.12 |
*price indicative |
- RS Stock No.:
- 177-1904
- Mfr. Part No.:
- LM2576WT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The LM2576 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, or 12V fixed output. Adjustable versions have an output voltage range from 1.23V to 37V. Both versions are capable of driving a 3A load with excellent line and load regulation.
Additional Features:
3.3V, 5V, 12V, and adjustable output versions
Voltage over specified line and load conditions:
Fixed version: ±3% max. output voltage
Adjustable version: ±2% max. feedback voltage
Guaranteed 3A output current
Wide input voltage range: 4V to 40V
Wide output voltage range: 1.23V to 37V
Requires only 4 external components
52kHz fixed frequency internal oscillator
Low power standby mode IQ typically < 200μA
80% efficiency (adjustable version typically > 80%)
Uses readily available standard inductors
Thermal shutdown and current limit protection
100% electrical thermal limit burn-in
3.3V, 5V, 12V, and adjustable output versions
Voltage over specified line and load conditions:
Fixed version: ±3% max. output voltage
Adjustable version: ±2% max. feedback voltage
Guaranteed 3A output current
Wide input voltage range: 4V to 40V
Wide output voltage range: 1.23V to 37V
Requires only 4 external components
52kHz fixed frequency internal oscillator
Low power standby mode IQ typically < 200μA
80% efficiency (adjustable version typically > 80%)
Uses readily available standard inductors
Thermal shutdown and current limit protection
100% electrical thermal limit burn-in
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Length | 10.16mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 4.5 x 14.68mm |
Width | 4.5mm |
Height | 14.68mm |