- RS Stock No.:
- 197-7221
- Mfr. Part No.:
- LM2594M-3.3/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 05-08-2025, delivery within 2 working days
Added
Price Each (In a Tube of 95)
€2.978
(exc. VAT)
€3.663
(inc. VAT)
Units | Per unit | Per Tube* |
95 + | €2.978 | €282.91 |
*price indicative |
- RS Stock No.:
- 197-7221
- Mfr. Part No.:
- LM2594M-3.3/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 3.168 V |
Regulator Function | Step Down |
Minimum Output Voltage | 3.432 V |
Minimum Input Voltage | 4.5 V |
Output Type | Fixed |
Number of Outputs | 1 |
Pin Count | 8 |
Package Type | SOIC |