Texas Instruments, LMZ12003TZE-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 197-7367
- Mfr. Part No.:
- LMZ12003TZE-ADJ/NOPB
- Manufacturer:
- Texas Instruments
180 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 45)
€10.911
(exc. VAT)
€13.421
(inc. VAT)
Units | Per unit | Per Tube* |
45 + | €10.911 | €490.995 |
*price indicative |
- RS Stock No.:
- 197-7367
- Mfr. Part No.:
- LMZ12003TZE-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 6 V |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 7 |
Package Type | TO-PMOD |
- RS Stock No.:
- 197-7367
- Mfr. Part No.:
- LMZ12003TZE-ADJ/NOPB
- Manufacturer:
- Texas Instruments