Login / Register to access your benefits
Recently searched

    Texas Instruments, LM22680MRX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 2A 8-Pin, SO PowerPAD

    Subtotal (1 reel of 2500 units)*

    €6,190.00

    (exc. VAT)

    €7,612.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 28 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    2500 +€2.476€6,190.00

    *price indicative

    RS Stock No.:
    226-4774
    Mfr. Part No.:
    LM22680MRX-ADJ/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Maximum Output Current

    2A

    Maximum Output Voltage

    1.285 V

    Minimum Output Voltage

    4.5 V

    Minimum Input Voltage

    4.5 V

    Number of Outputs

    1

    Pin Count

    8

    Package Type

    SO PowerPAD

    Related links