Texas Instruments, LM2575SX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, D2PAK
- RS Stock No.:
- 226-4777
- Mfr. Part No.:
- LM2575SX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)*
€8.15
(exc. VAT)
€10.024
(inc. VAT)
In Stock
- 794 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.075 | €8.15 |
| 10 - 48 | €3.65 | €7.30 |
| 50 - 98 | €3.455 | €6.91 |
| 100 - 248 | €2.99 | €5.98 |
| 250 + | €2.85 | €5.70 |
*price indicative
- RS Stock No.:
- 226-4777
- Mfr. Part No.:
- LM2575SX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 37 V | |
| Minimum Output Voltage | 1.23 V | |
| Minimum Input Voltage | 4 V | |
| Output Type | Adjustable | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Package Type | TO-263-5 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 37 V | ||
Minimum Output Voltage 1.23 V | ||
Minimum Input Voltage 4 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Package Type TO-263-5 | ||
Related links
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD
