STMicroelectronics, L4970A Step-Down Switching Regulator, 1-Channel 10A Adjustable 15-Pin, MULTIWATT V
- RS Stock No.:
- 251-3390
- Mfr. Part No.:
- L4970A
- Manufacturer:
- STMicroelectronics
18 In stock for delivery within 2 working days
Added
Price Each
€15.22
(exc. VAT)
€18.72
(inc. VAT)
Units | Per unit |
1 - 9 | €15.22 |
10 - 24 | €13.98 |
25 - 99 | €13.42 |
100 - 249 | €11.97 |
250 + | €10.87 |
- RS Stock No.:
- 251-3390
- Mfr. Part No.:
- L4970A
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 10A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 50 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Pin Count | 15 |
Package Type | MULTIWATT V |
Switching Regulator | Yes |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Length | 19.6mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 19.6 x 5 x 10.7mm |
Efficiency | 92% |
Width | 5mm |
Height | 10.7mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 251-3390
- Mfr. Part No.:
- L4970A
- Manufacturer:
- STMicroelectronics