- RS Stock No.:
- 506-2003
- Mfr. Part No.:
- LTC3728EG#PBF
- Manufacturer:
- Analog Devices
57 In stock for delivery within 2 working days
Added
Price Each
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Units | Per unit |
1 + | €7.66 |
- RS Stock No.:
- 506-2003
- Mfr. Part No.:
- LTC3728EG#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Linear Technology
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Battery Management, Linear Technology
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 30 V |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 28 |
Package Type | SSOP |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 2mm |
Maximum Operating Temperature | +85 °C |
Height | 2mm |
Length | 10.5mm |
Width | 5.6mm |
- RS Stock No.:
- 506-2003
- Mfr. Part No.:
- LTC3728EG#PBF
- Manufacturer:
- Analog Devices