- RS Stock No.:
- 533-3226
- Mfr. Part No.:
- LM2576S-5.0/NOPB
- Manufacturer:
- Texas Instruments
46 In stock for delivery within 2 working days
Added
Price Each
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Units | Per unit |
1 - 4 | €4.27 |
5 - 9 | €4.06 |
10 - 24 | €3.65 |
25 - 49 | €3.27 |
50 + | €3.12 |
- RS Stock No.:
- 533-3226
- Mfr. Part No.:
- LM2576S-5.0/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 8.64mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 77% |
Height | 4.57mm |