- RS Stock No.:
- 533-5266
- Mfr. Part No.:
- LM2678T-12/NOPB
- Manufacturer:
- Texas Instruments
2 In stock for delivery within 2 working days
Added
Price Each
€5.64
(exc. VAT)
€6.94
(inc. VAT)
Units | Per unit |
1 - 9 | €5.64 |
10 - 14 | €5.52 |
15 - 19 | €5.35 |
20 - 24 | €5.29 |
25 + | €5.23 |
- RS Stock No.:
- 533-5266
- Mfr. Part No.:
- LM2678T-12/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 7 |
Maximum Switching Frequency | 260 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Width | 4.57mm |
Dimensions | 10.16 x 4.57 x 8.69mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 8.69mm |
Efficiency | 92% |