Texas Instruments, LM5005MH/NOPB Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 639-4339
- Mfr. Part No.:
- LM5005MH/NOPB
- Manufacturer:
- Texas Instruments
10 In stock for delivery within 2 working days
Added
Price Each
€5.03
(exc. VAT)
€6.19
(inc. VAT)
Units | Per unit |
1 - 4 | €5.03 |
5 - 9 | €4.90 |
10 - 24 | €4.78 |
25 - 49 | €4.64 |
50 + | €4.54 |
- RS Stock No.:
- 639-4339
- Mfr. Part No.:
- LM5005MH/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.5A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 75 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 500 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Width | 4.4mm |
Efficiency | 90% |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Dimensions | 6.5 x 4.4 x 0.9mm |