Login / Register to access your benefits
Recently searched

    Texas Instruments, TPS54160DGQ Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 10-Pin, MSOP

    Bulk discount available

    Subtotal (1 unit)**

    €3.72

    (exc. VAT)

    €4.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    126 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€3.72
    5 - 9€3.64
    10 - 24€3.52
    25 - 49€3.48
    50 +€3.38

    **price indicative

    Packaging Options:
    RS Stock No.:
    698-9081
    Mfr. Part No.:
    TPS54160DGQ
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Maximum Output Current

    1.5A

    Regulator Function

    Buck Controller

    Minimum Input Voltage

    3.5 V

    Maximum Input Voltage

    60 V

    Output Type

    Adjustable

    Mounting Type

    Surface Mount

    Number of Outputs

    1

    Pin Count

    10

    Maximum Switching Frequency

    2500 kHz

    Package Type

    MSOP

    Switching Regulator

    Yes

    Width

    3mm

    Dimensions

    3 x 3 x 1.02mm

    Height

    1.02mm

    Length

    3mm

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -40 °C

    Related links