- RS Stock No.:
- 761-5545
- Mfr. Part No.:
- LM2651MTC-3.3/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5545
- Mfr. Part No.:
- LM2651MTC-3.3/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 14 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 0.3 MHz |
Pin Count | 16 |
Package Type | TSSOP |
Switching Regulator | Yes |
Line Regulation | 0.2 % |
Load Regulation | 1.3 % |
Efficiency | 97% |
Dimensions | 5 x 4 x 0.9mm |
Width | 4.4mm |
Height | 1mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 761-5545
- Mfr. Part No.:
- LM2651MTC-3.3/NOPB
- Manufacturer:
- Texas Instruments