- RS Stock No.:
- 786-2381
- Mfr. Part No.:
- LM2576TV-5G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 12-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.844
(exc. VAT)
€2.268
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.844 | €9.22 |
25 + | €1.64 | €8.20 |
*price indicative |
- RS Stock No.:
- 786-2381
- Mfr. Part No.:
- LM2576TV-5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 52 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Height | 9.271mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.54mm |
Dimensions | 10.541 x 4.572 x 9.271mm |
Width | 4.572mm |