- RS Stock No.:
- 808-0067
- Mfr. Part No.:
- LM2576D2T-005G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 19-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.053
(exc. VAT)
€2.525
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €2.053 | €20.53 |
20 - 40 | €1.286 | €12.86 |
50 - 90 | €1.252 | €12.52 |
100 - 140 | €1.221 | €12.21 |
150 + | €1.189 | €11.89 |
*price indicative |
- RS Stock No.:
- 808-0067
- Mfr. Part No.:
- LM2576D2T-005G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 63 kHz |
Package Type | D2PAK |
Switching Regulator | Yes |
Dimensions | 10.236 x 9.347 x 4.572mm |
Width | 9.347mm |
Height | 4.572mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.24mm |