Texas Instruments, LM2830XQMFE/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, SOT-23
- RS Stock No.:
- 824-6800
- Mfr. Part No.:
- LM2830XQMFE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-6800
- Mfr. Part No.:
- LM2830XQMFE/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 4.5 V |
Regulator Function | Buck |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.95 MHz |
Pin Count | 5 |
Package Type | SOT-23 |
Line Regulation | 0.02 %/V |
Height | 1.3mm |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |
Maximum Operating Temperature | +125 °C |