Microchip, MIC4682YM Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 910-1584
- Mfr. Part No.:
- MIC4682YM
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€9.94
(exc. VAT)
€12.22
(inc. VAT)
Last RS stock
- Final 370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
2 + | €4.97 | €9.94 |
*price indicative
- RS Stock No.:
- 910-1584
- Mfr. Part No.:
- MIC4682YM
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Maximum Output Current | 2A | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 4 V | |
Maximum Input Voltage | 34 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 220 kHz | |
Pin Count | 8 | |
Package Type | SOIC | |
Switching Regulator | Yes | |
Maximum Operating Temperature | +125 °C | |
Length | 4.93mm | |
Dimensions | 4.93 x 3.94 x 1.48mm | |
Width | 3.94mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.48mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Maximum Output Current 2A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 34 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 220 kHz | ||
Pin Count 8 | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Length 4.93mm | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Width 3.94mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.48mm | ||
Related links
- Microchip 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 2A Adjustable 8-Pin, SOIC
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP