Texas Instruments, LM2674M-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
- RS Stock No.:
- 920-3659
- Mfr. Part No.:
- LM2674M-ADJ/NOPB
- Manufacturer:
- Texas Instruments
95 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 95)
€2.976
(exc. VAT)
€3.66
(inc. VAT)
Units | Per unit | Per Tube* |
95 + | €2.976 | €282.72 |
*price indicative |
- RS Stock No.:
- 920-3659
- Mfr. Part No.:
- LM2674M-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.21 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 275 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 1.45mm |
Length | 4.9mm |