PP Black, Yellow Bucket With Handle

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Designed especially for healthcare cleaning.

New and improved hinged lid with latches facilitates easy-opening and closing
Hold up to 20 Microfiber wet pads, generally enough for one housekeeper for one shift using one pad per room.
Ergonomic... no bending or pulling.
Molded-in filling guide... 1 quart per 5 pads.
Molded-in grate prevents over-saturation.
Water-tight lid.
Smooth, non-porous surface helps prevent bacterial growth and cleans up easily.
Buckets fit onto the #6173 Janitor Cart and accommodate mops up to 18" in length.

Specifications
Attribute Value
Colour Black, Yellow
Material PP
Handle Yes
2 In stock for delivery within 2 working days
Unit of sale: Each
110.45
(exc. VAT)
135.85
(inc. VAT)
units
Per unit
1 +
€110.45
Related Products
This durable 6 litres bucket is suitable for ...
Description:
This durable 6 litres bucket is suitable for cleaning or storage of ingredients and food stuff The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base and calibrated ...
This 14 litre heavy duty builders bucket from ...
Description:
This 14 litre heavy duty builders bucket from our trusted and highly reliable own brand RS PRO is essential for carrying a variety of materials and liquids required for jobs on a building site Heavy duty plastic buckets like this ...
Bucket made of Polypropylene with spout and hand ...
Description:
Bucket made of Polypropylene with spout and hand grip made of stainless steel Measuring scale Is ideal for transporting cleaning chemicals as well as hot or cold ingredients Remains stable even with hot water Suitable for use in the food ...
Holds 56L for cleaning up to 820m2 of ...
Description:
Holds 56L for cleaning up to 820m2 of floor surface. The 7.5 cm diameter opening makes refilling clean & easy. Backpack features venting channels to improve airflow and reduce moisture on back while wearing. Chest and waist straps distribute weight ...