12L Galvanised Steel Silver Bucket With Handle
- RS Stock No.:
- 178-7706
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€50.84
(exc. VAT)
€62.53
(inc. VAT)
- RS Stock No.:
- 178-7706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 12L | |
| Material | Galvanised Steel | |
| Colour | Silver | |
| Handle | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 12L | ||
Material Galvanised Steel | ||
Colour Silver | ||
Handle Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO 12 L Galvanised Steel Silver Bucket With Handle
This open-topped container from RS PRO is an essential item used for carrying various materials and liquids. It's made of stainless steel, which is galvanised to ensure strong resistance to corrosion. As a result, this prevents it from rusting. This material also ensures it's fire and impact-resistant, giving you a durable item that'll stand the test of time.
It features seamless construction, so there are no crevices for bacteria to hide in and the product offers greater tensile strength. It's also easy to clean, as just soap and water are needed to maintain it. Additionally, it comes with an ergonomically friendly handle to make lifting and carrying it easier.
This unit is food safe, so it's suitable to carry edible items. You'll find it used in a variety of applications such as in hospitals, farms and processing industries.
It features seamless construction, so there are no crevices for bacteria to hide in and the product offers greater tensile strength. It's also easy to clean, as just soap and water are needed to maintain it. Additionally, it comes with an ergonomically friendly handle to make lifting and carrying it easier.
This unit is food safe, so it's suitable to carry edible items. You'll find it used in a variety of applications such as in hospitals, farms and processing industries.
Features and Benefits
• Capacity of 12 L
• Silver colour
• Handle
• Galvanised steel material
• Silver colour
• Handle
• Galvanised steel material

