Phoenix Contact 2402941 Module

Subtotal (1 unit)*

€165.31

(exc. VAT)

€203.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.31

*price indicative

RS Stock No.:
134-039
Mfr. Part No.:
2402941
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Solution Type

Conductivity

COO (Country of Origin):
US
The Phoenix Contact Buffer module buffers incoming power until the operating voltage is reached. It is designed for use with 24 V DC power sources with ascend times over 100 ms. This module is ideal for applications requiring a maximum of 7 A. It complies with EU RoHS substance requirements and has a China RoHS Environment friendly use period (EFUP) of EFUP 50.

Complies with EU RoHS substance requirements
China RoHS Environment friendly use period (EFUP) of EFUP 50

Related links