- RS Stock No.:
- 174-5968
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Units | Per unit |
1 + | €270.40 |
- RS Stock No.:
- 174-5968
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Heavy duty PVC shock absorber to protect persons, equipments or installations. Can be installed on flat parts or along corners. Delivered with sticky tape at the back. For specific use such as concrete we recommend the use our polymere glue RQGLUE. Temperature resistance -40/+80°C. Thickness 4 mm, rol 10 m.
Specifications
Attribute | Value |
---|---|
Protection Shape | Shock Absorber |
Material | PVC |
Length | 10m |
Colour | Yellow |
Height | 65 mm |
Width | 65mm |