Addgards Black, Yellow Corner Protector,

  • RS Stock No. 176-3052
  • Mfr. Part No. CP300
  • Manufacturer Addgards
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Addgards Column Protector

The Addgards column protector is manufactured with a highly flexible, strong and linear low density polyethene. It provides protection for columns and girders. This column protector is easy to assemble with no fixing and can fit with a velcro strap. It has an air pressure release to cushion the blow. It is available in black and yellow colour.

Features and Benefits

• Can be used for rectangular shaped column
• High visibility
• Rotationally moulded
• Suitable range of sizes to fit column sizes is 200mm to 300mm
• UV stabilised
• Wall thickness of 6.4mm

Applications

• Carparks
• Mezzanine floor
• Warehouse

Specifications
Attribute Value
Colour Black, Yellow
Opening Size 200 → 250 mm, 250 x 250 mm, 250 → 300 mm, 300 x 300 mm
2 In stock for delivery within 2 working days
Unit of sale: Each
513.57
(exc. VAT)
631.69
(inc. VAT)
units
Per unit
1 +
€513.57
Related Products
100% double ply Kevlar® with level 3 cut ...
Description:
100% double ply Kevlar® with level 3 cut resistance Seamless knit for comfort and breathability Thumb slot, prevents riding up to expose wrist Supplied singly, fits either arm/hand Size: 14in
Engineered to provide the highest levels of needle ...
Description:
Engineered to provide the highest levels of needle and cut protection Helps to reduce injuries in the harshest working environmemts Comprises of two layers of Super Fabric® brand material Sleeves won't fall down Lightweight and cool Spandex wrist insert with ...
Heavy duty PVC shock absorber to protect persons, ...
Description:
Heavy duty PVC shock absorber to protect persons, equipments or installations Can be installed on flat parts or along corners. Delivered with sticky tape at the back. For specific use such as concrete we recommend the use our polymere glue ...
Angles protection for protecting people, vehicles or equipment ...
Description:
Angles protection for protecting people, vehicles or equipment Ideal for warehouses, factories, parking Double Adhesive backed tape Nitrile Butadiene Rubber doubleface tape for fixing oil and grease resistant High visibility Available in square or rounded