- RS Stock No.:
- 176-3053
- Mfr. Part No.:
- CP200
- Manufacturer:
- Addgards
7 In stock for delivery within 2 working days
Added
Price Each
€410.67
(exc. VAT)
€505.12
(inc. VAT)
Units | Per unit |
1 + | €410.67 |
- RS Stock No.:
- 176-3053
- Mfr. Part No.:
- CP200
- Manufacturer:
- Addgards
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Addgards Column Protector
The Addgards column protector is manufactured with a highly flexible, strong and linear low density polyethene. It provides protection for columns and girders. This column protector is easy to assemble with no fixing and can fit with a velcro strap. It has an air pressure release to cushion the blow. It is available in black and yellow colour.
Features and Benefits
Can be used for rectangular shaped column
High visibility
Rotationally moulded
Suitable range of sizes to fit column sizes is 150mm to 200mm
UV stabilised
Wall thickness of 6.4mm
High visibility
Rotationally moulded
Suitable range of sizes to fit column sizes is 150mm to 200mm
UV stabilised
Wall thickness of 6.4mm
Applications
Carparks
Mezzanine floor
Warehouse
Mezzanine floor
Warehouse
Specifications
Attribute | Value |
---|---|
Length | 1000mm |
Colour | Black, Yellow |
Diameter | 600mm |
Opening Size | 150 mm, 150 x 200 mm, 150 x 150 mm, 200 x 200mm |