- RS Stock No.:
- 639-3869
- Mfr. Part No.:
- LMH6321MR/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Units | Per unit |
1 - 4 | €11.21 |
5 - 9 | €11.00 |
10 - 24 | €10.63 |
25 - 49 | €10.54 |
50 + | €10.21 |
- RS Stock No.:
- 639-3869
- Mfr. Part No.:
- LMH6321MR/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LMH6321, 300mA High Speed Buffer with Adjustable Current Limit, Texas Instruments
High Slew Rate 1800 V/μs
Wide Bandwidth 110 MHz
Continuous Output Current ±300 mA
Output Current Limit Tolerance ±5 mA, ±5%
Power Supply Voltage from +5 V to ±15 V
Wide Bandwidth 110 MHz
Continuous Output Current ±300 mA
Output Current Limit Tolerance ±5 mA, ±5%
Power Supply Voltage from +5 V to ±15 V
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Output Type | Push-Pull |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Dimensions | 4.93 x 3.94 x 1.47mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 4.93mm |
Width | 3.94mm |
Height | 1.47mm |
- RS Stock No.:
- 639-3869
- Mfr. Part No.:
- LMH6321MR/NOPB
- Manufacturer:
- Texas Instruments