NXP P82B96DP,118 Bus Buffer, 8-Pin TSSOP
- RS Stock No.:
- 725-8760
- Mfr. Part No.:
- P82B96DP,118
- Manufacturer:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-8760
- Mfr. Part No.:
- P82B96DP,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Family | CMOS, TTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Family CMOS, TTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Width 3.1mm | ||
Minimum Operating Supply Voltage 2 V | ||
Length 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
