onsemi NC7WV125K8X, Dual-Channel Non-Inverting 3-State Buffer, 8-Pin US

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3290
Mfr. Part No.:
NC7WV125K8X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

TinyLogic ULP

Logic Function

Buffer

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.9 ns @ 30 pF

Dimensions

2.4 x 2.1 x 0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.4mm

Propagation Delay Test Condition

30pF

Height

0.8mm

Width

2.1mm

Minimum Operating Supply Voltage

0.9 V

TinyLogic ULP-A, Fairchild Semiconductor



TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.


Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation