- RS Stock No.:
- 896-6756
- Mfr. Part No.:
- TC7SH125FU,LJ(CT
- Manufacturer:
- Toshiba
700 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 100)
€0.136
(exc. VAT)
€0.167
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 200 | €0.136 | €13.60 |
300 - 500 | €0.127 | €12.70 |
600 - 1100 | €0.124 | €12.40 |
1200 - 2900 | €0.121 | €12.10 |
3000 + | €0.118 | €11.80 |
*price indicative |
- RS Stock No.:
- 896-6756
- Mfr. Part No.:
- TC7SH125FU,LJ(CT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
High speed operation: Typical tpd of 4ns at 5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 13 ns@ 50 pF |
Dimensions | 2.9 x 1.6 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 1.6mm |
Length | 2.9mm |
Height | 1mm |
- RS Stock No.:
- 896-6756
- Mfr. Part No.:
- TC7SH125FU,LJ(CT
- Manufacturer:
- Toshiba