- RS Stock No.:
- 145-5907
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-5907
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED 15W Bulkhead
This RS Pro LED Bulkhead has a sleek ultra modern body with no visible screws. With a quick fix installation bracket, this bulkhead is ideal for domestic properties.
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 15 W |
Voltage Rating | 220-240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Frosted |
Diffuser Colour | White |
Light Output Colour | Cool White |
Depth | 66 mm |
Diameter | 180mm |
IP Rating | IP65 |
Lamp Shape | Round |
Minimum Operating Temperature | +40°C |
Case Material | Plastic |
Maximum Operating Temperature | -20°C |