LEDVANCE Round Bulkhead Light Ring
- RS Stock No.:
- 206-8826
- Mfr. Part No.:
- 4058075399396
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 206-8826
- Mfr. Part No.:
- 4058075399396
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Bulkhead | |
| Shape | Round | |
| Diffuser Colour | Black | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Bulkhead | ||
Shape Round | ||
Diffuser Colour Black | ||
Case Material Polycarbonate | ||
The Ledvance surface bulkhead mounting attached ring with IK10 impact resisitance.
Diameter = 308.0 mm
Height = 57.0 mm
Product colour = black
Height = 57.0 mm
Product colour = black
