Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, ADILED2

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-0002
Mfr. Part No.:
ADILED2/MWS/M3
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Type

Bulkhead

Shape

Round

Wattage

12 W

Voltage Rating

230 V

Lamp Type

LED

Luminosity

1250 lm

Series

ADILED2

IP Rating

IP65

COO (Country of Origin):
CN
The Ansell Lighting Disco LED integral microwave sensor has wattage of 12 W with white colour. It has 5 years warranty with input 230 V. Correlated coloured temperature is 3000 k to 4000 k. Operating temperature is -10°C to 25°C.

All polycarbonate construction with opal diffuser and white trim ring
14W exceeds performance of 38W CFL
Two options of microwave sensor emergency
It provides corridor function with Tridonic control gear
Instant light output and unlimited switching
LED lifespan is L70 56,000 hours