- RS Stock No.:
- 390-2410
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 390-2410
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Photocell Operated Fluorescent
Power saving luminaire
Only operates when the light level falls below 70 lux
Delay timer prevents inadvertent operation
20mm conduit knockouts for side and bottom cable entry
Only operates when the light level falls below 70 lux
Delay timer prevents inadvertent operation
20mm conduit knockouts for side and bottom cable entry
Supplied with
2 ´ 9W fluorescents, security fixing screws and key
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Rectangular |
Wattage | 9 W |
Voltage Rating | 230 V ac |
Lamp Type | Fluorescent |
Lamp Supplied | Yes |
Diffuser Type | Clear |
Diffuser Colour | Clear |
Length | 245 mm |
Width | 120 mm |
Depth | 100 mm |
Dimensions | 245 x 120 x 100 mm |
IP Rating | IP64 |
Case Material | Aluminium |
Lamp Shape | Rectangular |
Maximum Operating Temperature | +35°C |
Operating Temperature Range | -10 → +35°C |
Minimum Operating Temperature | -10°C |